1429050000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1429050000
RockStar ModuPlug sample Box Handling

1429050000

DigiKey Part Number
281-8995-ND
Manufacturer
Manufacturer Product Number
1429050000
Description
FRAME FOR INDUSTRIAL CONNECTOR,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 8 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Modules
6
Gender
Female/Male
Size
8
Frame Type
Docking, Carrier Shell Frame
Material
Zinc Die Cast
Color
Silver
Operating Temperature
-40°C ~ 125°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1542,67000 Kč542,67 Kč
10461,20600 Kč4 612,06 Kč
25432,32480 Kč10 808,12 Kč
50411,69600 Kč20 584,80 Kč
100392,05630 Kč39 205,63 Kč
250367,53720 Kč91 884,30 Kč
500350,01898 Kč175 009,49 Kč
Manufacturers Standard Package
Unit Price without VAT:542,67000 Kč
Unit Price with VAT:656,63070 Kč