
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | 3PST-2NO/1NC | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Actuator Type | Roller Plunger | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 260,82000 Kč | 5 260,82 Kč |
| Unit Price without VAT: | 5 260,82000 Kč |
|---|---|
| Unit Price with VAT: | 6 365,59220 Kč |











