



1428870000 | |
|---|---|
DigiKey Part Number  | 281-8983-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1428870000  | 
Description  | MODULE INSERT FOR INDUSTRIAL CON  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Female Module without Contacts Beige 36 Position Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | Module without Contacts  | |
Gender  | Female  | |
Number of Positions  | 36  | |
Size  | -  | |
Termination Style  | Crimp  | |
Voltage Rating  | 250V  | |
Current Rating (Amps)  | 10A  | |
Contact Type  | ConCept HD  | |
Operating Temperature  | -40°C ~ 125°C  | |
Color  | Beige  | |
Housing Material  | Polycarbonate (PC), Glass Filled  | |
Contact Material  | -  | |
Contact Finish  | -  | |
Material Flammability Rating  | UL94 V-0  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 347,46000 Kč | 347,46 Kč | 
| 10 | 295,23700 Kč | 2 952,37 Kč | 
| 25 | 276,73640 Kč | 6 918,41 Kč | 
| 50 | 263,52880 Kč | 13 176,44 Kč | 
| 100 | 250,95360 Kč | 25 095,36 Kč | 
| 250 | 235,25428 Kč | 58 813,57 Kč | 
| 500 | 224,03818 Kč | 112 019,09 Kč | 
| Unit Price without VAT: | 347,46000 Kč | 
|---|---|
| Unit Price with VAT: | 420,42660 Kč | 












