



280-503/281-579 | |
|---|---|
DigiKey Part Number | 2946-280-503/281-579-ND |
Manufacturer | |
Manufacturer Product Number | 280-503/281-579 |
Description | COMPONENT TERMINAL BLOCK; DOUBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-503/281-579 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 24V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Surge Arrestor | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 306,57000 Kč | 1 306,57 Kč |
| 10 | 959,10100 Kč | 9 591,01 Kč |
| 25 | 872,28680 Kč | 21 807,17 Kč |
| 50 | 821,84680 Kč | 41 092,34 Kč |
| 100 | 782,09800 Kč | 78 209,80 Kč |
| 250 | 742,60192 Kč | 185 650,48 Kč |
| Unit Price without VAT: | 1 306,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 580,94970 Kč |











