
1428090000 | |
|---|---|
DigiKey Part Number | 1428090000-ND |
Manufacturer | |
Manufacturer Product Number | 1428090000 |
Description | RS SD26M HD UNC4.40 S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 26 | |
Features | - | |
Voltage - Rated | 125VAC, 175VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -25°C ~ 50°C | |
Length | - | |
Width | - | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 084,97000 Kč | 2 084,97 Kč |
| Unit Price without VAT: | 2 084,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 522,81370 Kč |










