1544678-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544678-1

DigiKey Part Number
17-1544678-1-ND
Manufacturer
Manufacturer Product Number
1544678-1
Description
SEALED 8NG1 2W HSG WITHOUT SKIRT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1544678-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.472" (12.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
158,46000 Kč58,46 Kč
1049,64300 Kč496,43 Kč
2546,52240 Kč1 163,06 Kč
5044,30020 Kč2 215,01 Kč
10042,18420 Kč4 218,42 Kč
25039,54220 Kč9 885,55 Kč
75036,59304 Kč27 444,78 Kč
1 50034,84741 Kč52 271,12 Kč
3 00033,18557 Kč99 556,71 Kč
Manufacturers Standard Package
Unit Price without VAT:58,46000 Kč
Unit Price with VAT:70,73660 Kč