Parametric Equivalent
Parametric Equivalent

1426070000 | |
|---|---|
DigiKey Part Number | 1426070000-ND |
Manufacturer | |
Manufacturer Product Number | 1426070000 |
Description | LMF 5.08/03/180 3.5SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1331100000 | Weidmüller | 41 | 1331100000-ND | 62,15000 Kč | Parametric Equivalent |
| 1331440000 | Weidmüller | 0 | 4381-1331440000-ND | 39,48000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 30,65244 Kč | 2 758,72 Kč |
| Unit Price without VAT: | 30,65244 Kč |
|---|---|
| Unit Price with VAT: | 37,08945 Kč |



