Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1331440000 | |
|---|---|
DigiKey Part Number | 1331440000-ND |
Manufacturer | |
Manufacturer Product Number | 1331440000 |
Description | LMFS 5.08/03/180 3.5SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 3 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1331100000 | Weidmüller | 41 | 1331100000-ND | 62,15000 Kč | Parametric Equivalent |
| 1331440000 | Weidmüller | 0 | 4381-1331440000-ND | 39,48000 Kč | Parametric Equivalent |
| 1426070000 | Weidmüller | 0 | 1426070000-ND | 30,65244 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 39,85400 Kč | 398,54 Kč |
| 25 | 34,77280 Kč | 869,32 Kč |
| 90 | 29,20122 Kč | 2 628,11 Kč |
| 180 | 26,90194 Kč | 4 842,35 Kč |
| 270 | 25,76378 Kč | 6 956,22 Kč |
| 540 | 24,12943 Kč | 13 029,89 Kč |
| 1 080 | 22,83377 Kč | 24 660,47 Kč |
| 5 040 | 20,87464 Kč | 105 208,19 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |




