1423380000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1423380000

DigiKey Part Number
1423380000-ND
Manufacturer
Manufacturer Product Number
1423380000
Description
HSS-HF 6.4-12.7 EL WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.82" (20.9mm) W; Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.82" (20.9mm) W; Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm)
Color
White
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
Thermal Transfer or Dot-matrix Printers
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 105°C
Length
42.65' (13.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 175,52000 Kč2 175,52 Kč
101 849,36900 Kč18 493,69 Kč
251 733,68640 Kč43 342,16 Kč
501 651,03140 Kč82 551,57 Kč
1001 588,68140 Kč158 868,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 175,52000 Kč
Unit Price with VAT:2 632,37920 Kč