


58330-1 | |
|---|---|
DigiKey Part Number | A24779-ND |
Manufacturer | |
Manufacturer Product Number | 58330-1 |
Description | DIE ASSY U/W A9996-ND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC | |
Specifications | - | |
Compatible Tools | 354940-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 351,05000 Kč | 19 351,05 Kč |
| 5 | 17 938,68400 Kč | 89 693,42 Kč |
| 10 | 17 363,51400 Kč | 173 635,14 Kč |
| Unit Price without VAT: | 19 351,05000 Kč |
|---|---|
| Unit Price with VAT: | 23 414,77050 Kč |











