
| 1415810000 | |
|---|---|
| DigiKey Part Number | 1415810000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1415810000 | 
| Description | HDC 16B SDLU 1M25G | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Base - Box Mount | |
| Style | Side Entry | |
| Size | 6 | |
| Lock Location | Locking Clip (1) on Base Bottom | |
| Thread Size | M25 | |
| Size / Dimension | 4.606" L x 2.224" W x 3.228" H (117.00mm x 56.50mm x 82.00mm) | |
| Housing Color | Gray | |
| Features | Cover, Feed Through | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Housing Material | Aluminum, Die Cast | |
| Housing Finish | Powder Coated | |
| Operating Temperature | -40°C ~ 125°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 728,63000 Kč | 728,63 Kč | 
| 10 | 619,24900 Kč | 6 192,49 Kč | 
| 25 | 580,47920 Kč | 14 511,98 Kč | 
| 50 | 552,78220 Kč | 27 639,11 Kč | 
| 100 | 526,42090 Kč | 52 642,09 Kč | 
| 250 | 493,50584 Kč | 123 376,46 Kč | 
| Unit Price without VAT: | 728,63000 Kč | 
|---|---|
| Unit Price with VAT: | 881,64230 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic