



1406200000 | |
|---|---|
DigiKey Part Number | 281-5616-ND |
Manufacturer | |
Manufacturer Product Number | 1406200000 |
Description | PSSR 24VDC/1PH AC 25A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 12 ~ 275V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 857,83000 Kč | 1 857,83 Kč |
| 10 | 1 654,36000 Kč | 16 543,60 Kč |
| 25 | 1 579,61400 Kč | 39 490,35 Kč |
| 50 | 1 525,28500 Kč | 76 264,25 Kč |
| 100 | 1 472,79350 Kč | 147 279,35 Kč |
| Unit Price without VAT: | 1 857,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 247,97430 Kč |












