1386270000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Weidmüller
In Stock: 30
Unit Price: 138,17000 Kč
Datasheet
1386850000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1386270000

DigiKey Part Number
1386270000-ND
Manufacturer
Manufacturer Product Number
1386270000
Description
LXXX 15.00/05/90 4.5SN GN BX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Current
126 A
Voltage
600 V
Wire Gauge
1-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
-
Color
Green
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
2.5-4 Nm (22.1-35.4 Lb-In)
Screw Thread
M6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16537,53813 Kč8 600,61 Kč
Manufacturers Standard Package
Unit Price without VAT:537,53813 Kč
Unit Price with VAT:650,42114 Kč