
| 1376510020 | |
|---|---|
| DigiKey Part Number | 281-8019-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1376510020 | 
| Description | CABLE MOD 8P4C PLUG-PLUG 6.56' | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
| Length | 6.56' (2.00m) | |
| Shielding | Double Shielded | |
| Color | Green | |
| Features | Molded Plugs, Protective Cap | |
| Style | Cat5e, Industrial Environments - IP20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 826,14000 Kč | 1 826,14 Kč | 
| Unit Price without VAT: | 1 826,14000 Kč | 
|---|---|
| Unit Price with VAT: | 2 209,62940 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic