
1371580000 | |
|---|---|
DigiKey Part Number | 1371580000-ND |
Manufacturer | |
Manufacturer Product Number | 1371580000 |
Description | TBY-C3-16AI0-2KS-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 40 | |
Features | - | |
Voltage - Rated | 50VAC, 70VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -25°C ~ 70°C | |
Length | 3.543" (90.00mm) | |
Width | 2.205" (56.01mm) | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 635,62000 Kč | 2 635,62 Kč |
| Unit Price without VAT: | 2 635,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 189,10020 Kč |











