
| 1351650000 | |
|---|---|
| DigiKey Part Number | 1351650000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1351650000 | 
| Description | SPD TYPE 3 300VAC MCOV 1 POLE | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Surge Protection Device (SPD) 300VAC MCOV 1 Pole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Type 3 | |
| Form | Base + Module | |
| Number of Poles | 1 | |
| Voltage - Continuous Operating (Max) (MCOV) | 300VAC | |
| Current - Discharge (Max) (8/20µS) | 3 kA | |
| Current - Short Circuit Rating (SCCR) | 1.5 kA | |
| Voltage - Protection Level (VP) (2416) | 1.2 kV | |
| Operating Temperature | -40°C ~ 70°C | |
| Features | - | |
| Mounting Type | DIN Rail | |
| Approval Agency | CE, EAC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 336,51000 Kč | 2 336,51 Kč | 
| 10 | 2 115,67900 Kč | 21 156,79 Kč | 
| 25 | 2 033,71160 Kč | 50 842,79 Kč | 
| 50 | 1 973,78620 Kč | 98 689,31 Kč | 
| 100 | 1 915,61470 Kč | 191 561,47 Kč | 
| Unit Price without VAT: | 2 336,51000 Kč | 
|---|---|
| Unit Price with VAT: | 2 827,17710 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic