1331750000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1331750000

DigiKey Part Number
281-8123-ND
Manufacturer
Manufacturer Product Number
1331750000
Description
LMF 5.00/07/90 3.5SN OR BX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 120°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,83000 Kč108,83 Kč
1077,19000 Kč771,90 Kč
2567,68840 Kč1 692,21 Kč
5061,78600 Kč3 089,30 Kč
10056,92550 Kč5 692,55 Kč
25051,90004 Kč12 975,01 Kč
50048,98840 Kč24 494,20 Kč
1 00046,69753 Kč46 697,53 Kč
Unit Price without VAT:108,83000 Kč
Unit Price with VAT:131,68430 Kč