1331500000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1331500000

DigiKey Part Number
1331500000-ND
Manufacturer
Manufacturer Product Number
1331500000
Description
LMFS 5.08/08/180 3.5SN OR BX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,77000 Kč151,77 Kč
10107,56600 Kč1 075,66 Kč
2594,63240 Kč2 365,81 Kč
5086,70080 Kč4 335,04 Kč
10080,22160 Kč8 022,16 Kč
25073,56976 Kč18 392,44 Kč
50069,73612 Kč34 868,06 Kč
1 00066,73103 Kč66 731,03 Kč
Unit Price without VAT:151,77000 Kč
Unit Price with VAT:183,64170 Kč