
| 1319070000 | |
|---|---|
| DigiKey Part Number | 281-1319070000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1319070000 | 
| Description | TERM BLK 1POS BEIGE | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Position Terminal Block Beige Post - Single 32.0mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Post - Single | |
| Mounting Type | DIN Rail | |
| Number of Positions | 1 | |
| Number of Levels | 1 | |
| Terminal - Width | 32.0mm | |
| Termination Style | Stud | |
| Current - IEC | 279 A | |
| Voltage - IEC | 1 kV | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Features | - | |
| Housing Color | Beige | |
| Length | - | |
| Height (Max) | 2.638" (67.00mm) | |
| Material - Insulation | Thermoplastic, Wemid | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | - | |
| Operating Temperature | -50°C ~ 120°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 427,44680 Kč | 10 686,17 Kč | 
| Unit Price without VAT: | 427,44680 Kč | 
|---|---|
| Unit Price with VAT: | 517,21063 Kč | 
 
 
 
 











