
6260-0105-03 | |
|---|---|
DigiKey Part Number | 4414-6260-0105-03-ND |
Manufacturer | |
Manufacturer Product Number | 6260-0105-03 |
Description | D-SUB BACKSHELL, 25-WAY, SHIELDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6260-0105-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,67000 Kč | 117,67 Kč |
| 10 | 99,98800 Kč | 999,88 Kč |
| 25 | 93,71480 Kč | 2 342,87 Kč |
| 50 | 89,23940 Kč | 4 461,97 Kč |
| 100 | 84,97670 Kč | 8 497,67 Kč |
| 250 | 79,65656 Kč | 19 914,14 Kč |
| 500 | 75,85578 Kč | 37 927,89 Kč |
| 1 000 | 72,23834 Kč | 72 238,34 Kč |
| 2 500 | 67,72096 Kč | 169 302,40 Kč |
| Unit Price without VAT: | 117,67000 Kč |
|---|---|
| Unit Price with VAT: | 142,38070 Kč |










