


1315200000 | |
|---|---|
DigiKey Part Number | 1315200000-ND |
Manufacturer | |
Manufacturer Product Number | 1315200000 |
Description | UR20-16DI-P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Digital Input Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Digital Input Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 180,78000 Kč | 3 180,78 Kč |
| 10 | 2 410,31800 Kč | 24 103,18 Kč |
| 25 | 2 226,68680 Kč | 55 667,17 Kč |
| 50 | 2 121,53300 Kč | 106 076,65 Kč |
| 100 | 2 039,45380 Kč | 203 945,38 Kč |
| Unit Price without VAT: | 3 180,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 848,74380 Kč |











