
F39-LSGA | |
|---|---|
DigiKey Part Number | 236-F39-LSGA-ND |
Manufacturer | |
Manufacturer Product Number | F39-LSGA |
Description | ADJUSTABLE SIDE MOUNT BRACKET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 730,79000 Kč | 2 730,79 Kč |
| 10 | 2 472,82900 Kč | 24 728,29 Kč |
| 25 | 2 376,97360 Kč | 59 424,34 Kč |
| 50 | 2 306,94940 Kč | 115 347,47 Kč |
| Unit Price without VAT: | 2 730,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 304,25590 Kč |



