1303890000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1303890000
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1303890000

DigiKey Part Number
281-4433-ND
Manufacturer
Manufacturer Product Number
1303890000
Description
SCS 24VDC P1SIL3DS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 30VDC - Max
Features
Diode, Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
7 ms
Release Time
14 ms
Operating Temperature
-25°C ~ 50°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Current
35 mA
Coil Power
840mW
Coil Resistance
685.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 022,36000 Kč3 022,36 Kč
102 285,35600 Kč22 853,56 Kč
252 109,31960 Kč52 732,99 Kč
502 008,42260 Kč100 421,13 Kč
1001 929,61350 Kč192 961,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3 022,36000 Kč
Unit Price with VAT:3 657,05560 Kč