
1296440000 | |
|---|---|
DigiKey Part Number | 1296440000-ND |
Manufacturer | |
Manufacturer Product Number | 1296440000 |
Description | SIDE ELEMENT, OMNIMATE HOUSING - |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.154" L x 0.886" W x 0.899" H (105.51mm x 22.50mm x 22.84mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.154" L x 0.886" W x 0.899" H (105.51mm x 22.50mm x 22.84mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 108,63900 Kč | 1 086,39 Kč |
| Unit Price without VAT: | 108,63900 Kč |
|---|---|
| Unit Price with VAT: | 131,45319 Kč |










