1279430150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1279430150
Weidmuller SAI CordSets

1279430150

DigiKey Part Number
281-6509-ND
Manufacturer
Manufacturer Product Number
1279430150
Description
CIRC CBL 8POS RCPT TO WIRE 4.92'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
4.92' (1.50m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 391,83000 Kč1 391,83 Kč
101 183,05200 Kč11 830,52 Kč
251 109,03200 Kč27 725,80 Kč
501 056,15000 Kč52 807,50 Kč
1001 005,80480 Kč100 580,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 391,83000 Kč
Unit Price with VAT:1 684,11430 Kč