
| 1275471000 | |
|---|---|
| DigiKey Part Number | 281-1275471000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1275471000 | 
| Description | CBL 8POS PLUG RA TO WIRE 32.8' | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | Plug, Right Angle | |
| 1st Connector Gender | Female Sockets | |
| 1st Connector Number of Positions | 8 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M12 | |
| 1st Connector Orientation | A | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Wire Leads | |
| 2nd Connector Gender | - | |
| 2nd Connector Number of Positions | - | |
| 2nd Connector Number of Positions Loaded | - | |
| 2nd Connector Shell Size - Insert | - | |
| 2nd Connector Orientation | - | |
| 2nd Connector Mounting Type | - | |
| Length | 32.8' (10.00m) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyurethane (PUR) | |
| Color | Black | |
| Shielding | Shielded | |
| Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
| Usage | Industrial Environments | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 179,49000 Kč | 1 179,49 Kč | 
| 10 | 1 002,62000 Kč | 10 026,20 Kč | 
| 25 | 939,87360 Kč | 23 496,84 Kč | 
| 50 | 895,04500 Kč | 44 752,25 Kč | 
| 100 | 852,37600 Kč | 85 237,60 Kč | 
| 250 | 814,17540 Kč | 203 543,85 Kč | 
| Unit Price without VAT: | 1 179,49000 Kč | 
|---|---|
| Unit Price with VAT: | 1 427,18290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic