
739-334 | |
|---|---|
DigiKey Part Number | 2946-739-334-ND |
Manufacturer | |
Manufacturer Product Number | 739-334 |
Description | PCB TERMINAL BLOCK; 1.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 739-334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,57000 Kč | 76,57 Kč |
| 10 | 54,49100 Kč | 544,91 Kč |
| 25 | 47,62920 Kč | 1 190,73 Kč |
| 50 | 43,33060 Kč | 2 166,53 Kč |
| 100 | 39,75610 Kč | 3 975,61 Kč |
| 250 | 36,03432 Kč | 9 008,58 Kč |
| 500 | 33,86218 Kč | 16 931,09 Kč |
| 1 000 | 32,14673 Kč | 32 146,73 Kč |
| 5 000 | 29,47740 Kč | 147 387,00 Kč |
| Unit Price without VAT: | 76,57000 Kč |
|---|---|
| Unit Price with VAT: | 92,64970 Kč |









