
1268000000 | |
|---|---|
DigiKey Part Number | 281-1268000000-ND |
Manufacturer | |
Manufacturer Product Number | 1268000000 |
Description | PAP PRV/PPV8 BL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For P Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | P Series | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 26,58600 Kč | 265,86 Kč |
| 25 | 24,90640 Kč | 622,66 Kč |
| 50 | 23,71920 Kč | 1 185,96 Kč |
| 100 | 22,58450 Kč | 2 258,45 Kč |
| 250 | 21,16956 Kč | 5 292,39 Kč |
| 500 | 20,15832 Kč | 10 079,16 Kč |
| 1 000 | 19,19592 Kč | 19 195,92 Kč |
| 2 500 | 17,99464 Kč | 44 986,60 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |










