Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34848

DigiKey Part Number
17-34848TR-ND - Tape & Reel (TR)
17-34848CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
34848
Description
CONN RING CIRC 14-18AWG #6 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.535" (13.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,84200 Kč28,42 Kč
252,65240 Kč66,31 Kč
502,52600 Kč126,30 Kč
1002,40600 Kč240,60 Kč
2502,25572 Kč563,93 Kč
5002,14752 Kč1 073,76 Kč
1 0002,04480 Kč2 044,80 Kč
2 5001,91656 Kč4 791,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,57217 Kč31 443,40 Kč
40 0001,49716 Kč59 886,40 Kč
60 0001,45494 Kč87 296,40 Kč
100 0001,40349 Kč140 349,00 Kč
140 0001,37059 Kč191 882,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč