
1255280000 | |
|---|---|
DigiKey Part Number | 281-1255280000-ND |
Manufacturer | |
Manufacturer Product Number | 1255280000 |
Description | MULTI-TIER MODULAR TERMINAL, SCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Voltage - IEC | 400V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,18000 Kč | 175,18 Kč |
| 10 | 124,16800 Kč | 1 241,68 Kč |
| 25 | 109,44080 Kč | 2 736,02 Kč |
| 50 | 100,45480 Kč | 5 022,74 Kč |
| 100 | 93,13510 Kč | 9 313,51 Kč |
| 250 | 85,64296 Kč | 21 410,74 Kč |
| 500 | 81,33616 Kč | 40 668,08 Kč |
| 1 000 | 77,96523 Kč | 77 965,23 Kč |
| Unit Price without VAT: | 175,18000 Kč |
|---|---|
| Unit Price with VAT: | 211,96780 Kč |










