Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730174

DigiKey Part Number
900-0190730174TR-ND - Tape & Reel (TR)
900-0190730174CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190730174
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730174 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.091" (27.71mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,22100 Kč122,21 Kč
2511,44800 Kč286,20 Kč
5010,89800 Kč544,90 Kč
10010,37510 Kč1 037,51 Kč
2509,72460 Kč2 431,15 Kč
5009,25970 Kč4 629,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,49635 Kč9 496,35 Kč
2 0009,04290 Kč18 085,80 Kč
3 0008,78794 Kč26 363,82 Kč
5 0008,47693 Kč42 384,65 Kč
7 0008,27813 Kč57 946,91 Kč
10 0008,07253 Kč80 725,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč