
1252520000 | |
|---|---|
DigiKey Part Number | 281-5568-ND |
Manufacturer | |
Manufacturer Product Number | 1252520000 |
Description | CONN TERM BLK CLAMP YOKE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Clamping Yoke For Shielded Cables |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamping Yoke | |
Number of Positions | - | |
For Use With/Related Products | Shielded Cables | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,51000 Kč | 490,51 Kč |
| 10 | 351,31800 Kč | 3 513,18 Kč |
| 25 | 314,23920 Kč | 7 855,98 Kč |
| 50 | 292,23760 Kč | 14 611,88 Kč |
| 100 | 274,65590 Kč | 27 465,59 Kč |
| 250 | 256,97184 Kč | 64 242,96 Kč |
| 500 | 246,94320 Kč | 123 471,60 Kč |
| Unit Price without VAT: | 490,51000 Kč |
|---|---|
| Unit Price with VAT: | 593,51710 Kč |




