Similar

1251610200 | |
|---|---|
DigiKey Part Number | 281-6500-ND |
Manufacturer | |
Manufacturer Product Number | 1251610200 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-6ARJ45SNNK-065 | Amphenol Cables on Demand | 1 | MP-6ARJ45SNNK-065-ND | 1 365,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 335,38000 Kč | 1 335,38 Kč |
| Unit Price without VAT: | 1 335,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 615,80980 Kč |












