1251590020 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 399,59000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1251590020

DigiKey Part Number
281-4416-ND
Manufacturer
Manufacturer Product Number
1251590020
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Weidmüller
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09488787588020HARTING009488787588020-ND399,59000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,07000 Kč299,07 Kč
10254,14500 Kč2 541,45 Kč
25238,22000 Kč5 955,50 Kč
50226,84940 Kč11 342,47 Kč
100216,02340 Kč21 602,34 Kč
250202,50772 Kč50 626,93 Kč
500192,85122 Kč96 425,61 Kč
1 000183,65937 Kč183 659,37 Kč
Manufacturers Standard Package
Unit Price without VAT:299,07000 Kč
Unit Price with VAT:361,87470 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 2
Unit Price: 299,07000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 238
Unit Price: 293,02000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: 293,02000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1
Unit Price: 293,02000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1
Unit Price: 299,07000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 2
Unit Price: 195,62000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 1
Unit Price: 230,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1
Unit Price: 265,07000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 1
Unit Price: 365,39000 Kč
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 2
Unit Price: 495,74000 Kč