1251580xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1251580100

DigiKey Part Number
281-7100-ND
Manufacturer
Manufacturer Product Number
1251580100
Description
CABLE MOD 8P8C PLUG-PLUG 32.81'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1778,43000 Kč778,43 Kč
10661,70700 Kč6 617,07 Kč
25620,28440 Kč15 507,11 Kč
50590,69240 Kč29 534,62 Kč
100562,51920 Kč56 251,92 Kč
250527,34880 Kč131 837,20 Kč
Manufacturers Standard Package
Unit Price without VAT:778,43000 Kč
Unit Price with VAT:941,90030 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 778,43000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 362
Unit Price: 686,02000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 5
Unit Price: 757,17000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 1
Unit Price: 679,70000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 2
Unit Price: 703,07000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 2
Unit Price: 164,82000 Kč
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 7
Unit Price: 222,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1
Unit Price: 222,71000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1
Unit Price: 287,54000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: 351,96000 Kč