
1250690000 | |
|---|---|
DigiKey Part Number | 281-7098-ND |
Manufacturer | |
Manufacturer Product Number | 1250690000 |
Description | TERM BLK 1POS BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.984" (25.00mm) | |
Panel Thickness | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 255 A | |
Wire Gauge | 250MCM (kcmil)-4 AWG | |
Color | Black | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,29000 Kč | 823,29 Kč |
| 10 | 699,74700 Kč | 6 997,47 Kč |
| 25 | 655,94680 Kč | 16 398,67 Kč |
| 50 | 624,65440 Kč | 31 232,72 Kč |
| 100 | 594,86850 Kč | 59 486,85 Kč |
| 250 | 557,67236 Kč | 139 418,09 Kč |
| Unit Price without VAT: | 823,29000 Kč |
|---|---|
| Unit Price with VAT: | 996,18090 Kč |










