Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,41000 Kč | 387,41 Kč |
| 10 | 329,29100 Kč | 3 292,91 Kč |
| 25 | 308,66240 Kč | 7 716,56 Kč |
| 50 | 293,93000 Kč | 14 696,50 Kč |
| 100 | 279,90750 Kč | 27 990,75 Kč |
| 250 | 262,39772 Kč | 65 599,43 Kč |
| 500 | 249,88796 Kč | 124 943,98 Kč |
| Unit Price without VAT: | 387,41000 Kč |
|---|---|
| Unit Price with VAT: | 468,76610 Kč |










