
1248630000 | |
|---|---|
DigiKey Part Number | 1248630000-ND |
Manufacturer | |
Manufacturer Product Number | 1248630000 |
Description | SM 19/42 K GE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For DIN Rail and Panel Mount Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | DIN Rail and Panel Mount Terminal Blocks | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 29,00350 Kč | 1 160,14 Kč |
| Unit Price without VAT: | 29,00350 Kč |
|---|---|
| Unit Price with VAT: | 35,09424 Kč |









