
1248160000 | |
|---|---|
DigiKey Part Number | 281-7086-ND |
Manufacturer | |
Manufacturer Product Number | 1248160000 |
Description | CH20M BUS-PROFIL TS 35X7.5/500 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 19.685" L x 0.988" W x 0.244" H (500.00mm x 25.10mm x 6.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 19.685" L x 0.988" W x 0.244" H (500.00mm x 25.10mm x 6.20mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 599,15000 Kč | 1 599,15 Kč |
| 10 | 1 359,33900 Kč | 13 593,39 Kč |
| 25 | 1 274,29240 Kč | 31 857,31 Kč |
| 50 | 1 213,53080 Kč | 60 676,54 Kč |
| 100 | 1 155,67760 Kč | 115 567,76 Kč |
| Unit Price without VAT: | 1 599,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 934,97150 Kč |














