


02095001027 | |
|---|---|
DigiKey Part Number | 1195-02095001027-ND |
Manufacturer | |
Manufacturer Product Number | 02095001027 |
Description | FIXING RAIL 137.06MM LONG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Fixing Rail For Har-Modular Series |
Datasheet | Datasheet |
EDA/CAD Models | 02095001027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fixing Rail | |
Number of Positions | 24 | |
For Use With/Related Products | Har-Modular Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 23,53400 Kč | 235,34 Kč |
| 25 | 22,05200 Kč | 551,30 Kč |
| 50 | 20,99520 Kč | 1 049,76 Kč |
| 100 | 19,99120 Kč | 1 999,12 Kč |
| 300 | 18,49803 Kč | 5 549,41 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |











