1219940000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1219850000

DigiKey Part Number
1219850000-ND
Manufacturer
Manufacturer Product Number
1219850000
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
60 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
400 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1483,31000 Kč483,31 Kč
10430,53600 Kč4 305,36 Kč
25411,11480 Kč10 277,87 Kč
50396,99880 Kč19 849,94 Kč
100383,35840 Kč38 335,84 Kč
250366,03004 Kč91 507,51 Kč
500353,43666 Kč176 718,33 Kč
Manufacturers Standard Package
Unit Price without VAT:483,31000 Kč
Unit Price with VAT:584,80510 Kč