1219180000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1219180000

DigiKey Part Number
1219180000-ND
Manufacturer
Manufacturer Product Number
1219180000
Description
RELAY GEN PURPOSE DPST 25A 115V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 115VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
25 A
Switching Voltage
-
Load - Max Switching
-
Coil Current
22.1 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, cURus, UKCA
Relay Type
Grade
-
Qualification
-
Coil Resistance
5200 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1723,49000 Kč723,49 Kč
10644,40400 Kč6 444,04 Kč
25615,32520 Kč15 383,13 Kč
50594,18680 Kč29 709,34 Kč
100573,76200 Kč57 376,20 Kč
250547,81868 Kč136 954,67 Kč
Manufacturers Standard Package
Unit Price without VAT:723,49000 Kč
Unit Price with VAT:875,42290 Kč