



T3PS16006 | |
|---|---|
DigiKey Part Number | 1133-T3PS16006-ND |
Manufacturer | |
Manufacturer Product Number | T3PS16006 |
Description | PWR SPLY SGL OUT 0-60V 0-6A |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 6A Output 360W Features Switching |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 0 ~ 6A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | - | |
Features | Switching | |
Power (Watts) | 360W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 5mV | |
Voltage Regulation - Load | 5mV | |
Current Regulation - Line | 3mA | |
Current Regulation - Load | 3mA | |
Ripple | 5mV rms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 982,77000 Kč | 17 982,77 Kč |
| Unit Price without VAT: | 17 982,77000 Kč |
|---|---|
| Unit Price with VAT: | 21 759,15170 Kč |

