
1209380000 | |
|---|---|
DigiKey Part Number | 1209380000-ND |
Manufacturer | |
Manufacturer Product Number | 1209380000 |
Description | FRONT ELEMENT, OMNIMATE HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.610" L x 0.886" W x 3.949" H (15.49mm x 22.50mm x 100.31mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 0.610" L x 0.886" W x 3.949" H (15.49mm x 22.50mm x 100.31mm) | |
Color | Red | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 57,70220 Kč | 2 885,11 Kč |
| Unit Price without VAT: | 57,70220 Kč |
|---|---|
| Unit Price with VAT: | 69,81966 Kč |











