
| 1200490000 | |
|---|---|
| DigiKey Part Number | 1200490000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1200490000 | 
| Description | BOX S STL 18.90"L X 18.90"W | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Box Metal, Stainless Steel Unpainted Cover Included 18.898" L x 18.898" W (480.00mm x 480.00mm) X 7.874" (200.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Box | |
| Size / Dimension | 18.898" L x 18.898" W (480.00mm x 480.00mm) | |
| Height | 7.874" (200.00mm) | |
| Area (L x W) | 357in² (2303cm²) | |
| Design | Cover Included | |
| Material | ||
| Color | Unpainted | |
| Thickness | 0.059" (1.50mm) | |
| Features | Mounting Flange, Sealed, Wall Mount | |
| Ratings | ||
| Material Flammability Rating | - | |
| Shipping Info | Shipped from DigiKey | |
| Weight | 27 lbs (12.2 kg) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 32 507,29000 Kč | 32 507,29 Kč | 
| Unit Price without VAT: | 32 507,29000 Kč | 
|---|---|
| Unit Price with VAT: | 39 333,82090 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic