
| 1194880001 | |
|---|---|
| DigiKey Part Number | 281-1194880001-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1194880001 | 
| Description | KTB MH 352620 S2E3 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 10.236" L x 7.874" W (260.00mm x 200.00mm) X 13.780" (350.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Enclosure | |
| Size / Dimension | 10.236" L x 7.874" W (260.00mm x 200.00mm) | |
| Height | 13.780" (350.00mm) | |
| Area (L x W) | 80.6in² (520cm²) | |
| Design | Cover Included | |
| Material | ||
| Color | Silver | |
| Thickness | 0.059" (1.50mm) | |
| Features | - | |
| Ratings | ||
| Material Flammability Rating | - | |
| Shipping Info | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34 887,71000 Kč | 34 887,71 Kč | 
| Unit Price without VAT: | 34 887,71000 Kč | 
|---|---|
| Unit Price with VAT: | 42 214,12910 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic