84137310 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Crouzet
In Stock: 1
Unit Price: 1 696,63000 Kč
Datasheet
GN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GN Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

84137310

DigiKey Part Number
84137310-ND
Manufacturer
Manufacturer Product Number
84137310
Description
SSR RELAY SPST-NO 25A 48-660V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
84137310 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 875,14450 Kč37 502,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 875,14450 Kč
Unit Price with VAT:2 268,92485 Kč

Other Suppliers on DigiKey

4In Stock
Ships from WEC