
1191550000 | |
|---|---|
DigiKey Part Number | 281-4383-ND |
Manufacturer | |
Manufacturer Product Number | 1191550000 |
Description | IE-PS-V14M-2SC-POF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SCRJ | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | POF | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 10.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Attenuation - Typ | -1.0dB | |
Reflection | - | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Body Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 272,68000 Kč | 1 272,68 Kč |
| 10 | 1 081,84400 Kč | 10 818,44 Kč |
| 25 | 1 014,14680 Kč | 25 353,67 Kč |
| 50 | 965,78660 Kč | 48 289,33 Kč |
| 100 | 919,74820 Kč | 91 974,82 Kč |
| Unit Price without VAT: | 1 272,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 539,94280 Kč |











