
1188030000 | |
|---|---|
DigiKey Part Number | 281-1188030000-ND |
Manufacturer | |
Manufacturer Product Number | 1188030000 |
Description | E1XZS/20S/M20-WM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M20 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.492" (12.50mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M20 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2 086,52958 Kč | 50 076,71 Kč |
| Unit Price without VAT: | 2 086,52958 Kč |
|---|---|
| Unit Price with VAT: | 2 524,70079 Kč |








