
1173810000 | |
|---|---|
DigiKey Part Number | 1173810000-ND |
Manufacturer | |
Manufacturer Product Number | 1173810000 |
Description | TERM BLK 16POS BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Black Signal Distribution 9.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Distribution | |
Mounting Type | DIN Rail | |
Number of Positions | 16 | |
Number of Levels | 4 | |
Terminal - Width | 9.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Housing Color | Black | |
Length | 2.756" (70.00mm) | |
Height (Max) | 2.146" (54.50mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,48000 Kč | 422,48 Kč |
| 10 | 301,76200 Kč | 3 017,62 Kč |
| 25 | 269,19440 Kč | 6 729,86 Kč |
| 50 | 249,77960 Kč | 12 488,98 Kč |
| 100 | 234,22850 Kč | 23 422,85 Kč |
| 250 | 218,54300 Kč | 54 635,75 Kč |
| 500 | 209,62976 Kč | 104 814,88 Kč |
| 1 000 | 202,70734 Kč | 202 707,34 Kč |
| Unit Price without VAT: | 422,48000 Kč |
|---|---|
| Unit Price with VAT: | 511,20080 Kč |








